- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1564528-1
3-1564528-1
TE Connectivity / AMP Brand
Conn Housing PL 16 POS 6mm/4mm Crimp ST Cable Mount Green Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 16 POS 6mm/4mm Crimp ST Cable Mount Green Box Automotive
Search Keywords: 315645281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1564528-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:16
-
Maximum Voltage Rating:423494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
550
$5.55
1,100
$2.94
1,650
$2.07
2,200 +
$2.03
Click for Quote
Log in
to unlock special pricing