- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1564526-1
TE Connectivity / AMP Brand
3-1564526-1
This is an 18-way HDSCS series tab housing for 1.5K contacts, featuring a green body, sealed flange, and a group E, 3 key conf ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1564526-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 18 |
| Maximum Voltage Rating: | 42 VDC |
| Operating Temperature: | -40 to 140 °C |