- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1564520-1
3-1564520-1
TE Connectivity / AMP Brand
Conn Housing PL 12 POS Crimp ST Cable Mount Green Carton Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing PL 12 POS Crimp ST Cable Mount Green Carton Automotive
Search Keywords: 315645201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1564520-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:423494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,238
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$2.93
100
$2.78
250
$2.73
550
$2.69
1,100
$2.66
1,650
$2.63
2,200 +
$2.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT