Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1564518-1

Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Green Box Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Green Box Automotive
Search Keywords: 315645181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1564518-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 220
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 10
Maximum Voltage Rating: 423494VDC
Operating Temperature: -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1564518-1 RoHS compliant?
Yes, 3-1564518-1 is RoHS compliant.
What is the lead time for 3-1564518-1?
The standard lead time for 3-1564518-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 845
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$7.21
100
$7.19
250
$7.17
550
$7.16
1,100
$3.78
1,650
$2.66
2,200 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!