- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1546532-0
3-1546532-0
TE Connectivity / AMP Brand
3WWV-30-008=3WWV TRI-BARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3WWV-30-008=3WWV TRI-BARRIER
Search Keywords: 315465320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1546532-0
-
Alias/AKA:3WWV-30-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:6.35 mm
-
Number of Circuits:30
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:18-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$51.45
500
$26.28
750
$17.89
1,000 +
$17.53
Click for Quote
Log in
to unlock special pricing