- Home ›
- All Products›
- 3-1546216-2
3-1546216-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 2P HYBRID SCREW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PCB MOUNT 90 2P HYBRID SCREW
Search Keywords: 315462162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1546216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Number of Rows:1
-
Wire Size:30 – 16 AWG, .05 – 1.4 mm²
-
Connector Mounting Type:Board Mount
-
Terminal Block Connector Type:Header
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Current Rating (Max):13.5 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Housing Material:PA 66
-
Number of Positions:2
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stacked Levels:Without
-
Contact Mating Area Plating Material:Tin
-
Wire Protection:With
-
Contact Base Material:Brass
-
Screw Plating Material:Nickel
-
Packaging Quantity:300
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
-
Wire Entry Angle:90°
-
Primary Product Color:Gray
-
Header Type:Fully Shrouded
-
Thread Size:M3
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,071
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
54 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
300
$0.7533
1,200
$0.7513
2,700
$0.7495
5,100
$0.7477
7,200
$0.7457
14,400
$0.3936
21,600
$0.2707
28,800 +
$0.2653
Click for Quote
Log in
to unlock special pricing