- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1546159-7
TE Connectivity / AMP Brand
3-1546159-7
6WWV-20-1019=W/PP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1546159-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Number of Circuits: | 20 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 25 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 105(Max) °C |