- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1546159-1
3-1546159-1
TE Connectivity / AMP Brand
Barrier Strip - 11 Position - 0.375" (9.53mm) Pitch - 25A - 300V - 12 to 22 AWG - Wire Clamp Top / Solderless Wire Wrap Bottom ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Barrier Strip - 11 Position - 0.375" (9.53mm) Pitch - 25A - 300V - 12 to 22 AWG - Wire Clamp Top / Solderless Wire Wrap Bottom Termination.
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 315461591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1546159-1
-
Alias/AKA:6WWV-11-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:9.53 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
15
$11.56
250
$11.53
500
$11.50
1,200
$11.46
2,400
$5.85
3,600
$3.99
4,800 +
$3.91
Click for Quote
Log in
to unlock special pricing