- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1546118-6
3-1546118-6
TE Connectivity / AMP Brand
6POS.5MM VERT.PLUG LH BLK INKS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS.5MM VERT.PLUG LH BLK INKS
Product Highlights:
- Connector
- Connector Type = Plug (left-hand)
- Housing Color = Black
- Side Stackable
- Without Screw Flange
Search Keywords: 315461186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1546118-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:6
-
Current Rating (Max):15 A
-
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Screw Flange:Without
-
Color:Black
-
Mounting Angle:Vertical
-
Screw Size:M3
-
Housing Color:Black
-
Circuit Application:Power & Signal
-
Connector Style:Plug
-
Housing Material:PA 66
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Carton
-
Screw Material:Brass
-
Comment:Position numbers are stamped on housing.
-
Centerline (Pitch):.197 in, 5 mm
-
Interlock:Without
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Threaded Flange:Without
-
Wire Protection:With
-
Wire Entry Angle:Side
-
Voltage:300 VAC
-
Marking Color:White
-
Packaging Quantity:100
-
Screwless Terminal Block:No
-
Stacked Levels:Level 1
-
Contact Base Material:Phosphor Bronze
-
Screw Plating Material:Nickel
-
Block Type:Stacking Plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
200
$4.89
400
$3.01
600
$2.38
800 +
$2.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments