- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1546099-0
3-1546099-0
TE Connectivity / AMP Brand
3PCR-30-006=3PCR TRI-BARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3PCR-30-006=3PCR TRI-BARRIER
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 6.35 mm Centerline
- Number of Levels = Single
Search Keywords: 315460990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1546099-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:30
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:120(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
63
$62.62
125
$33.42
188
$23.45
250 +
$22.98
Click for Quote
Log in
to unlock special pricing