- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1534904-4
3-1534904-4
TE Connectivity / AMP Brand
CONNECTOR HSG 94 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR HSG 94 POS.
Search Keywords: 315349044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1534904-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Row-to-Row Spacing:.1 in, 2.54 mm
-
Blank Cavity Position:4 , 6 , 84
-
Body Material:PBT GF
-
Serviceable:Yes
-
Primary Product Color:Black
-
Hybrid Connector:No
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Voltage:12 VDC
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Length:3.358 in, 85.3 mm
-
Number of Rows:4
-
Polarized:Yes
-
UL Flammability Rating:UL 94-HB
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Number of Positions:94
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Strain Relief:Yes
-
Width:1.437 in, 36.5 mm
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.025 in, .059 in, .11 in, .63 mm, 1.5 mm, 2.8 mm
-
Height:1.693 in, 43 mm
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$16.73
25
$14.27
50
$13.49
108
$12.71
324
$11.76
540
$11.35
1,080 +
$11.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT