- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1534903-2
TE Connectivity / AMP Brand
3-1534903-2
60POS MIXED MQS REC SEALED COD 2-3-6-7
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
60POS MIXED MQS REC SEALED COD 2-3-6-7
Search Keywords: 315349032
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1534903-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
168 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 60 |
| Maximum Voltage Rating: | 12 VDC |
| Operating Temperature: | -40 to 120 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-1534903-2 RoHS compliant?
Yes, 3-1534903-2 is RoHS compliant.
What is the lead time for 3-1534903-2?
The standard lead time for 3-1534903-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
252
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
5
$15.98
50
$10.55
100
$10.22
252
$9.80
504
$9.70
756
$9.61
1,008 +
$9.51
Click for Quote
Log in
to unlock special pricing