- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1534796-9
3-1534796-9
TE Connectivity / AMP Brand
AMP DUOPLUG MK2 CONNECTOR 9P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMP DUOPLUG MK2 CONNECTOR 9P
Search Keywords: 315347969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1534796-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1540 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,418
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$0.9528
500
$0.9503
1,000
$0.9480
1,540
$0.9456
3,080
$0.5819
4,620
$0.4607
6,160 +
$0.4515
Click for Quote
Log in
to unlock special pricing