- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1534796-7
TE Connectivity / AMP Brand
3-1534796-7
AMP DUOPLUG MK2 CONNECTOR 7P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
AMP DUOPLUG MK2 CONNECTOR 7P
Search Keywords: 315347967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1534796-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1848 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-1534796-7 RoHS compliant?
Yes, 3-1534796-7 is RoHS compliant.
What is the lead time for 3-1534796-7?
The standard lead time for 3-1534796-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3696
13 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3,696
$0.9430
7,392
$0.4992
11,088
$0.3513
14,784 +
$0.3443
Click for Quote
Log in
to unlock special pricing