- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1534127-1
TE Connectivity / AMP Brand
3-1534127-1
AMP MCP 2.8 SOCKET HSG.,21POS.ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Receptacle
- Standard
- Number of Positions = 21
- Tab Fit = 2.79 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1534127-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
160 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:21
-
Maximum Voltage Rating:28 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A