- Home ›
- All Products›
- 3-1534126-1
3-1534126-1
TE Connectivity / AMP Brand
AMP MCP 2.8 SOCKET HSG.,15POS.ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8 SOCKET HSG.,15POS.ASSY
Product Highlights:
- Housing
- Receptacle
- MCP Series
- Standard
- 15 Positions
Search Keywords: 315341261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1534126-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
440 -
Packaging Quantity:440
-
Primary Product Color:Blue
-
Operating Voltage:28 VDC
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Number of Positions:15
-
Sealable:Yes
-
Number of Rows:3
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:90°
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Width:1.57 in, 40 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.197 in, 5 mm
-
Product Length:2.331 in, 59.2 mm
-
Degree of Protection:IP67 , IP6K9K
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):40 A
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Height:1.492 in, 37.9 mm
-
Contact Size:2.8mm
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
110
$12.74
220
$7.84
330
$6.21
440 +
$6.08
Click for Quote
Log in
to unlock special pricing