- Home ›
- All Products›
- 3-1532023-0
3-1532023-0
TE Connectivity / AMP Brand
095-0615-2031=MCDR3-B-51P6G1-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0615-2031=MCDR3-B-51P6G1-
Product Highlights:
- Connector
- Preloaded
- Connector Style = Cable Connector
- Housing Gender = Plug
- Contact Gender = Pin
Search Keywords: 315320230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532023-0
-
Alias/AKA:095-0615-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Insulation Color:Black
-
Mounting Hardware:None
-
Number of Positions:51
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
7
$1,056.41
13
$600.44
19
$423.80
25 +
$415.32
Click for Quote
Log in
to unlock special pricing