- Home ›
- All Products›
- 3-1532021-8
3-1532021-8
TE Connectivity / AMP Brand
095-0606-2033=MCDR3-B-15S6G9-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0606-2033=MCDR3-B-15S6G9-
Product Highlights:
- Connector
- Preloaded
- Connector Style = Cable Connector
- Housing Gender = Receptacle
- Contact Gender = Socket
Search Keywords: 315320218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532021-8
-
Alias/AKA:095-0606-2033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:None
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Number of Positions:15
-
Contact Type:Socket
-
Insulation Color:Black
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
9
$306.17
18
$162.09
27
$114.06
36 +
$111.78
Click for Quote
Log in
to unlock special pricing