- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 3-1532016-2
3-1532016-2
TE Connectivity / AMP Brand
MCK-C2-P-25SST2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
MCK-C2-P-25SST2
Search Keywords: 315320162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532016-2
-
Alias/AKA:094-9406-7011
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$668.50
5
$666.83
7
$665.15
13
$378.06
19
$266.84
25 +
$261.51
Click for Quote
Log in
to unlock special pricing