- Home ›
- All Products›
- 3-1532006-7
3-1532006-7
TE Connectivity / AMP Brand
142-1002-0001=PLUG,RTANGLESOS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
142-1002-0001=PLUG,RTANGLESOS
Product Highlights:
- Connector - RF
- Housing Gender = Plug
- Terminate To Coaxial Cable
- Coupler Style = Slide-On
- Coaxial Cable Termination Type = Solder
Search Keywords: 315320067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532006-7
-
Alias/AKA:142-1002-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Solder
-
Cable Type:RG 178/U , RG 196/U
-
Center Contact Plating Material:Gold
-
Cable Connector Orientation:Right Angle
-
Packaging Method:Package
-
Grade:Commercial
-
Impedance:50 Ω
-
Additional Features:Solderless
-
Body Plating Material:Gold
-
Body Material:Brass
-
Coupling Mechanism:Slide-On
-
Connector Interface:Ultra Miniature (LEPRA/CON)
-
Connector Style:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
30
$163.98
60
$86.55
90
$59.52
120 +
$58.33
Click for Quote
Log in
to unlock special pricing