- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3-1532006-6
3-1532006-6
TE Connectivity / AMP Brand
142-1000-0001=PLUG,STRAIGHTSO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
142-1000-0001=PLUG,STRAIGHTSO
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coupler Style = Slide-On
- Coaxial Cable Termination Type = Crimp
Search Keywords: 315320066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532006-6
-
Alias/AKA:142-1000-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultra Miniature
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:15.49 x 3.17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568
Can Ship immediately
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$92.16
5
$76.04
10
$73.65
25
$70.62
50
$69.92
75
$69.22
100 +
$68.54
Click for Quote
Log in
to unlock special pricing