- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3-1532005-5
3-1532005-5
TE Connectivity / AMP Brand
Conn Coaxial RCP 50Ohm Crimp ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Coaxial RCP 50Ohm Crimp ST Panel Mount Gold
Search Keywords: 315320055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532005-5
-
Alias/AKA:131-0138-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Coaxial
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
You may purchase all in-stock quantity of 14
Stock lot only:
14
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/8/26