- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1489841-2
3-1489841-2
TE Connectivity / AMP Brand
DDR2 240P PB FREE 3.18 15AU HD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DDR2 240P PB FREE 3.18 15AU HD
Product Highlights:
- Socket Type = Memory Card
- Socket Style = DIMM
- Gold (15) Contact Plating, Mating Area, Material
- 240 Positions
- DRAM Type = Double Data Rate (DDR) II
Search Keywords: 314898412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1489841-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:240
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
640
$20.39
1,280
$10.41
1,920
$7.09
2,560 +
$6.95
Click for Quote
Log in
to unlock special pricing