Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1478978-1

SMA R/A PCB SKT GB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SMA R/A PCB SKT GB
Product Highlights:
  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Printed Circuit Board
  • Without Snap-Lock
Search Keywords: 314789781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1478978-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: 165(Max) °C
Dimension: 13.5 x 6.35 x 10.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1478978-1 RoHS compliant?
Yes, 3-1478978-1 is RoHS compliant.
What is the lead time for 3-1478978-1?
The standard lead time for 3-1478978-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,103
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.74
120
$1.72
270
$1.69
510
$1.65
1,020
$1.63
2,520
$1.62
5,010
$1.61
7,500 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!