- Home ›
- All Products›
- 3-1478978-0
3-1478978-0
TE Connectivity / AMP Brand
SMA R/A PCB SKT GB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA R/A PCB SKT GB
Search Keywords: 314789780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1478978-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:100
-
RF Connector Contact Configuration:Not Captivated
-
Body Plating Material:Gold
-
Dielectric Material:PTFE
-
Grade:Commercial
-
Detent:Without
-
RF Connector Center Contact Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
RF Connector Style:Receptacle
-
Connector Product Type:Connector Assembly
-
Number of Positions:1
-
Number of Coaxial Contacts:1
-
Impedance:50 Ω
-
Operating Frequency:6 GHz
-
RF Contact Captivation Method:Mechanical
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box
-
Body Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
RF Interface:SMA
-
Sealable:No
-
RF Connector Coupling Mechanism:Screw
-
RF Connector Mated Outer Diameter (Approximate):.25 in, 6.35 mm
-
Product Length:.532 in, 13.5 mm
-
Profile Height from PCB:.397 in, 10.1 mm
-
Termination Post & Tail Length:.133 in, 3.4 mm
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$12.70
500
$6.72
750
$4.73
1,000 +
$4.64
Click for Quote
Log in
to unlock special pricing