- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 3-1478763-7
TE Connectivity / AMP Brand
3-1478763-7
METAL BACKSHELL 37 WAY 45 DE
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Straight
- 45° Cable Exit Angle
- Cable Insulation Diameter = 4.00 - 13.00 mm
- Number of Positions = 37
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1478763-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshell/Cable Clamp
-
Shell Size:4
-
Angular Function:45 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:69.7 x 40.2 x 14.6 mm
-
-
End of Life: Final orders must be placed by 09/20/2026