- Home ›
- All Products›
- 3-1474644-8
3-1474644-8
TE Connectivity / AMP Brand
FSN-24A-14
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-24A-14
Search Keywords: 314746448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1474644-8
-
Alias/AKA:FSN-24A-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pin Arrangement (Right):A
-
Number of Conductors:14
-
Number of Positions:14
-
Operating Voltage:300 VAC
-
Impedance:117 Ω
-
Number of Rows:1
-
Pin Arrangement (Left):A
-
Contact Current Rating (Max):3 A
-
Connector System:Flex-to-Board
-
Connector Mounting Type:Board Mount
-
Compatible With Discrete Wire Type:Solid
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:4 in, 101.6 mm
-
Wire Size:24 AWG, .204 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$7.72
1,000
$4.09
1,500
$2.88
2,000 +
$2.82
Click for Quote
Log in
to unlock special pricing