- Home ›
- All Products›
- 3-1474644-4
3-1474644-4
TE Connectivity / AMP Brand
FSN-24A-8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-24A-8
Search Keywords: 314746444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1474644-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pin Arrangement (Right):A
-
Operating Voltage:300 VAC
-
Pin Arrangement (Left):A
-
Contact Current Rating (Max):3 A
-
Number of Rows:1
-
Number of Conductors:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Impedance:117 Ω
-
Circuit Application:Power
-
Compatible With Discrete Wire Type:Solid
-
Number of Positions:8
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:4 in, 101.6 mm
-
Wire Size:24 AWG, .25 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$3.82
500
$2.35
750
$1.86
1,000 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments