- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3-1473562-6
TE Connectivity / AMP Brand
3-1473562-6
Connector Rectangular PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- 6 Positions
- Housing Color = Orange
- External Cable Diameter = .60 - .90 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1473562-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
625 |