- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-1473562-4
TE Connectivity / AMP Brand
3-1473562-4
RITS CONN. PLUG ASSY 4P ORANGE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 4
- Housing Color = Orange
- External Cable Diameter = .60 - .90 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1473562-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
775 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Operating Temperature: | -30 to 75 °C |