- Home ›
- All Products›
- 3-1472973-2
3-1472973-2
TE Connectivity / AMP Brand
7012RCA2=RLY,STD,ON,2P,60VDC,15SEC,A2 OP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012RCA2=RLY,STD,ON,2P,60VDC,15SEC,A2 OP
Search Keywords: 314729732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1472973-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Type of Control:Knob
-
Actuating System:DC
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Delay Time:1.5 – 15 seconds
-
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
2
$1,366.08
3
$964.29
4
$763.40
5 +
$748.13
Click for Quote
Log in
to unlock special pricing