- Home ›
- All Products›
- 3-1470108-0
TE Connectivity / AMP Brand
3-1470108-0
2.0MM PITCH HEADER,DIP 30P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1470108-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Positions: | 30 |
| Centerline (Pitch): | .079 in, 2 mm |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Mount Orientation: | Right Angle |
| PCB Contact Termination Area Plating Material: | Tin |
| Terminations per Post (Max): | 3 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Retention: | Without |
| Insulation Resistance: | 5000 MΩ |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Contact Shape & Form: | Square |
| Termination Post & Tail Length: | .118 in, 3 mm |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| PCB Mount Retention: | Without |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Current Rating (Max): | 3 A |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Position Locations Omitted: | 0 |
| Contact Base Material: | Copper Alloy |
| UL Flammability Rating: | UL 94V-0 |
| Contact Mating Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Number of Rows: | 2 |
| Mating Alignment Type: | Keyed |
| PCB Mount Alignment: | Without |
| Connector System: | Wire-to-Board |
| Circuit Application: | Signal |
| Connector Mounting Type: | Board Mount |
| Contact Type: | Pin |
| Row-to-Row Spacing: | .079 in, 2 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | With |
| Contact Mating Area Plating Material: | Tin |
| Sealable: | No |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin |
| Operating Voltage: | 100 VDC |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Primary Product Color: | Natural |
| Packaging Type: | Loose Piece |
| Header Type: | Fully Shrouded |