Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1470107-2

2.0MM PITCH CRIMP HOUSING 32P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0MM PITCH CRIMP HOUSING 32P
Search Keywords: 314701072
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1470107-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Number of Rows: 2
Contact Current Rating (Max): 3 A
Connector System: Wire-to-Wire
PCB Mount Retention: Without
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Type: Socket
Housing Material: Thermoplastic
Mating Retention Type: Latch
Number of Positions: 32
Operating Voltage: 100 VDC
Connector Product Type: Housing
Sealable: No
Connector & Housing Type: Receptacle
Contact Base Material: Copper Alloy
Termination Method to Wire & Cable: Crimp
Mating Retention: With
Packaging Quantity: 1000
Panel Mount Feature: Without
Packaging Method: Bag
UL Flammability Rating: UL 94V-0
Housing Entry Configuration: Both Ends Closed
Strain Relief: Without
Centerline (Pitch): .079 in, 2 mm
Wire Size: 28 – 22 AWG, .081 – .326 mm²
Connector Length: 1.339 in, 34 mm
Connector Width: .291 in, 7.4 mm
Row-to-Row Spacing: .079 in, 2 mm
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
Connector Height: .2 in, 5.1 mm
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Primary Product Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1470107-2 RoHS compliant?
Yes, 3-1470107-2 is RoHS compliant.
What is the lead time for 3-1470107-2?
The standard lead time for 3-1470107-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$1.939
10,000
$0.990
15,000
$0.674
20,000 +
$0.661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!