Image is representational - see mfr. specs

72 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
72 MODII HDR DRST UNSHRD STKG
Search Keywords: 31465106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-146510-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material:
    Gold
  • Stackable:
    Yes
  • Stack Height:
    .77 in, 19.55 mm
  • Contact Mating Area Plating Material:
    Gold
  • Insulation Resistance:
    5000 MΩ
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    2
  • Housing Material:
    Thermoplastic
  • UL Flammability Rating:
    UL 94V-0
  • Number of Positions:
    72
  • Contact Current Rating (Max):
    3 A
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Assembly Process Feature:
    None
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Packaging Type:
    Package
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Header Type:
    Breakaway
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Termination Post & Tail Length:
    .33 in, 8.38 mm
  • Board-to-Board Configuration:
    Parallel
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Shape & Form:
    Square
  • Contact Base Material:
    Copper Alloy
  • Agency/Standard:
    CSA , UL
  • PCB Contact Termination Area Plating Material Thickness:
    15 µin, .38 µm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Sealable:
    No
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
188
$71.02
375
$36.37
563
$24.74
750 +
$24.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!