Image is representational - see mfr. specs

62 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
62 MODII HDR DRST UNSHRD STKG
Search Keywords: 31465101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-146510-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • UL Flammability Rating:
    UL 94V-0
  • Stackable:
    Yes
  • Stack Height:
    .77 in, 19.55 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Mount Retention:
    Without
  • Number of Rows:
    2
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    62
  • Housing Material:
    Thermoplastic
  • Contact Type:
    Pin
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Orientation:
    Vertical
  • Insulation Resistance:
    5000 MΩ
  • PCB Contact Termination Area Plating Material:
    Gold
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Contact Current Rating (Max):
    3 A
  • Assembly Process Feature:
    None
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Sealable:
    No
  • Circuit Application:
    Signal
  • PCB Mount Alignment:
    Without
  • PCB Contact Termination Area Plating Material Thickness:
    15 µin, .38 µm
  • Contact Underplating Material:
    Nickel
  • Mating Alignment:
    Without
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Header Type:
    Breakaway
  • Agency/Standard:
    CSA , UL
  • Connector System:
    Board-to-Board
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Termination Post & Tail Length:
    .33 in, 8.38 mm
  • Packaging Type:
    Package
  • Primary Product Color:
    Black
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Shape & Form:
    Square
  • Board-to-Board Configuration:
    Parallel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
188
$60.60
375
$31.04
563
$21.11
750 +
$20.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!