Image is representational - see mfr. specs

74 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
74 MODII HDR DRST UNSHRD STKG
Search Keywords: 31464897
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-146489-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Stackable:
    Yes
  • Number of Rows:
    2
  • Number of Positions:
    74
  • Contact Current Rating (Max):
    3 A
  • Housing Material:
    Thermoplastic
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Packaging Quantity:
    75
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Assembly Process Feature:
    None
  • Insulation Resistance:
    5000 MΩ
  • Contact Base Material:
    Copper Alloy
  • Contact Mating Area Plating Material:
    Tin-Lead
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Retention:
    Without
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Stack Height:
    .5 in, 12.7 mm
  • Connector System:
    Board-to-Board
  • Termination Post & Tail Length:
    .129 in, 3.28 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Mating Alignment:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Type:
    Carton
  • Agency/Standard:
    CSA , UL
  • PCB Mount Alignment:
    Without
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Circuit Application:
    Signal
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Shape & Form:
    Square
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Board-to-Board Configuration:
    Parallel
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Primary Product Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Sealable:
    No
  • Connector Mounting Type:
    Board Mount
  • Header Type:
    Breakaway
  • PCB Contact Termination Area Plating Material Finish:
    Matte
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
19
$50.82
38
$31.27
57
$24.76
75 +
$24.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!