Image is representational - see mfr. specs

68 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
68 MODII HDR DRST UNSHRD STKG
Search Keywords: 31464834
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-146483-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Orientation:
    Vertical
  • Insulation Resistance:
    5000 MΩ
  • Housing Material:
    Thermoplastic
  • Number of Positions:
    68
  • Assembly Process Feature:
    None
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    2
  • UL Flammability Rating:
    UL 94V-0
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Contact Type:
    Pin
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Stack Height:
    .2 in, 5.08 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Primary Product Color:
    Black
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Circuit Application:
    Signal
  • Contact Shape & Form:
    Square
  • Board-to-Board Configuration:
    Parallel
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Packaging Type:
    Package
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Termination Post & Tail Length:
    .13 in, 3.3 mm
  • Header Type:
    Breakaway
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Agency/Standard:
    CSA , UL
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
188
$30.91
375
$16.36
563
$11.24
750 +
$11.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!