Image is representational - see mfr. specs

36 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
36 MODII HDR SRST UNSHRD STKG
Search Keywords: 31464686
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-146468-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Contact Mating Area Plating Material:
    Tin-Lead
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Insulation Resistance:
    5000 MΩ
  • Stack Height:
    .8 in, 20.32 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    3 A
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    36
  • PCB Mount Retention:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Type:
    Pin
  • Housing Material:
    Thermoplastic
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material Finish:
    Bright
  • Stackable:
    Yes
  • Number of Rows:
    1
  • Mating Alignment:
    Without
  • Contact Base Material:
    Copper Alloy
  • Contact Underplating Material:
    Nickel
  • Sealable:
    No
  • Primary Product Color:
    Black
  • Connector System:
    Board-to-Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Post & Tail Length:
    .12 in, 3.05 mm
  • Agency/Standard:
    CSA , UL
  • Circuit Application:
    Signal
  • Board-to-Board Configuration:
    Parallel
  • Packaging Type:
    Package
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Header Type:
    Breakaway
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • PCB Mount Alignment:
    Without
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Mating Area Length:
    .109 in, 2.79 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
313
$18.80
625
$9.94
938
$6.83
1,250 +
$6.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!