Image is representational - see mfr. specs

33 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
33 MODII HDR SRST UNSHRD STKG
Search Keywords: 31464643
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-146464-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Stack Height:
    .4 in, 10.16 mm
  • Contact Current Rating (Max):
    3 A
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Contact Base Material:
    Copper Alloy
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Insulation Resistance:
    5000 MΩ
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Layout:
    Inline
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Housing Material:
    Thermoplastic
  • Packaging Quantity:
    125
  • Stackable:
    Yes
  • Number of Rows:
    1
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    33
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Retention:
    Without
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Header Type:
    Breakaway
  • Connector Mounting Type:
    Board Mount
  • Termination Post & Tail Length:
    .087 in, 2.21 mm
  • Agency/Standard:
    CSA , UL
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Sealable:
    No
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Board-to-Board Configuration:
    Parallel
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Circuit Application:
    Signal
  • Contact Shape & Form:
    Square
  • Packaging Type:
    Carton
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Primary Product Color:
    Black
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Underplating Material:
    Nickel
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
32
$27.59
63
$17.25
94
$13.73
125 +
$13.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!