- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 31463
Available Replacements
Alternatif paketleme
Ring Tongue Terminal 14-18AWG 23.62mm 12.7mm Electro-Tin Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-18AWG 23.62mm 12.7mm Electro-Tin Bulk
Search Keywords: 31463
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 31463 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 31463 discontinued?
Yes, 31463 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 31463 RoHS compliant?
Yes, 31463 is RoHS compliant.
What is the lead time for 31463?
The standard lead time for 31463 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.