- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 3-1462050-9
TE Connectivity / AMP Brand
3-1462050-9
HF3 43IS=75 OHM 200mW 5V bi 2coil shield
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
HF3 43IS=75 OHM 200mW 5V bi 2coil shield
Search Keywords: 314620509
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1462050-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
Frequently Asked Questions
Is 3-1462050-9 RoHS compliant?
Yes, 3-1462050-9 is RoHS compliant.
What is the lead time for 3-1462050-9?
The standard lead time for 3-1462050-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
17 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
63
$61.67
125
$32.91
188
$23.10
250 +
$22.64
Click for Quote
Log in
to unlock special pricing