Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1462039-7

IM07DGR=IM RELAY 200MW 24V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
IM07DGR=IM RELAY 200MW 24V
Search Keywords: 314620397
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1462039-7
Alias/AKA: IM07DGR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Contact Arrangement: 2 Form C (2 CO)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1462039-7 RoHS compliant?
Yes, 3-1462039-7 is RoHS compliant.
What is the lead time for 3-1462039-7?
The standard lead time for 3-1462039-7 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,028
Can Ship immediately
On Order:
2,000   can ship 6/16/27
Minimum Order Quantity:
100
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.02
250
$2.99
500
$2.98
1,000
$2.65
3,000
$2.51
5,000
$2.50
8,000
$2.49
10,000 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!