- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1462039-3
3-1462039-3
TE Connectivity / AMP Brand
IM03DJR=IM RELAY 140MW 5V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM03DJR=IM RELAY 140MW 5V
Search Keywords: 314620393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462039-3
-
Alias/AKA:IM03DJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
-
Coil Resistance:178 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$3.42
250
$3.25
500
$3.11
1,000
$2.95
3,000
$2.90
5,000
$2.89
8,000
$2.88
10,000 +
$2.87
Click for Quote
Log in
to unlock special pricing