Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1462039-2

IM26TS=IM RELAY 50mW 12V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
IM26TS=IM RELAY 50mW 12V
Search Keywords: 314620392
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1462039-2
Alias/AKA: IM26TS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 10 x 6 x 5.65 mm
Termination Style: PC Pin
Coil Current: 4.17 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1462039-2 RoHS compliant?
Yes, 3-1462039-2 is RoHS compliant.
What is the lead time for 3-1462039-2?
The standard lead time for 3-1462039-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,878
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
31 Weeks can ship 6/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.00
100
$4.82
250
$4.77
500
$4.75
1,000
$4.24
1,500
$4.23
2,000 +
$4.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!