help desk software
Image is representational - see mfr. specs

IM26GR=IM RELAY 50MW 12V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
IM26GR=IM RELAY 50MW 12V
Search Keywords: 314620391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1462039-1
  • Alias/AKA:
    IM26GR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 7.5 x 5.65 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    4.17 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,470
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
26 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.66
250
$2.61
500
$2.58
1,000
$2.56
1,500
$2.54
2,000 +
$2.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments