- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1462039-0
3-1462039-0
TE Connectivity / AMP Brand
IM23TS=IM RELAY 50mW 5V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IM23TS=IM RELAY 50mW 5V
Search Keywords: 314620390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462039-0
-
Alias/AKA:IM23TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:PC Pin
-
Coil Current:10 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,041
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$5.01
50
$3.20
100
$3.14
250
$3.08
500
$3.05
1,000
$3.02
3,000
$3.01
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing