- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 3-1462037-7
TE Connectivity / AMP Brand
3-1462037-7
IM00GR=IM RELAY 140mW 1.5V
View Datasheet Ask the Datasheet Accessories Notify Me
- IM Relay Series
- DC Actuating System
- Input Voltage = 1.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462037-7
-
Alias/AKA:IM00GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Isolation (HF Parameter):-18.8dB @ 900MHz , -37dB @ 100MHz