- Home ›
- All Products›
- 3-1462037-5
3-1462037-5
TE Connectivity / AMP Brand
IM00TS=IM RELAY 140mW 1.5V
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IM00TS=IM RELAY 140mW 1.5V
Search Keywords: 314620375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462037-5
-
Alias/AKA:IM00TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Limiting Breaking Current:2 A
-
Length Class (Mechanical):0 – 10 mm
-
Coil Resistance:16 Ω
-
Contact Limiting Continuous Current:2 A
-
Contact Material:PdRu+Au
-
Actuating System:DC
-
Operating Temperature Range:-40 – 85 °C
-
Contact Limiting Making Current:2 A
-
Environmental Category of Protection:RTV
-
Contact Number of Poles:2
-
Relay Type:IM Relay
-
Contact Current Class:0 – 2 A
-
Product Type:Relay
-
Performance Type:Standard
-
Termination Type:Through Hole
-
Contact Plating Material:Gold
-
Width Class (Mechanical):0 – 6 mm
-
Insulation Initial Resistance:1000000 MΩ
-
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
-
Contact Limiting Short-Time Current:2 A
-
Contact Switching Load (Min):.1mA @ .0001V
-
Packaging Method:Tube
-
Height Class (Mechanical):0 – 6 mm
-
Insulation Initial Dielectric Between Contacts and Coil:1800 Vrms
-
Contact Special Features:Bifurcated/Twin Contacts
-
Coil Type:Monostable
-
Coil Power Rating Class:50 – 300 mW
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Environmental Ambient Temperature Class:70 – 85°C
-
Insulation Initial Dielectric Between Coil/Contact Class:1500 V – 2500 VA
-
Weight:.75 g, .026 oz
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Length:.393 in, 10 mm
-
Isolation (HF Parameter):-18.8dB @ 900MHz , -37dB @ 100MHz
-
Dimensions (L x W x H) (Approximate):.393 x .236 x .222 in, 10 x 6 x 5.65 mm
-
Height:.228 in, 5.65 mm
-
Width:.222 in, 6 mm
-
Contact Voltage Rating:250 VAC, 220 VDC
-
Insertion Loss (HF Parameter):-.03dB @ 100MHz , -.33dB @ 900MHz
-
Voltage Standing Wave Ration (HF Parameter):1.06 @ 100MHz , 1.49 @ 900Mhz
-
Insulation Special Features:2500V Initial Surge Withstand Voltage between Contacts & Coil
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
61 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
500
$4.73
1,000
$2.50
1,500
$1.76
2,000 +
$1.73
Click for Quote
Log in
to unlock special pricing