- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1462037-4
3-1462037-4
TE Connectivity / AMP Brand
IM05GR=IM RELAY 140mW 9V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM05GR=IM RELAY 140mW 9V
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 9 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 314620374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462037-4
-
Alias/AKA:IM05GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,730
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.51
250
$2.49
500
$2.48
1,000
$2.47
3,000
$2.46
5,000
$2.45
8,000
$2.44
10,000 +
$2.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments