- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 3-1462037-0
3-1462037-0
TE Connectivity / AMP Brand
Signal Relay - 24 VDC - DPDT - 2 A - IM Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Signal Relay - 24 VDC - DPDT - 2 A - IM Series - Through Hole - Non Latching.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 314620370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462037-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:PC Pin
-
Coil Current:8.33 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.34
50
$3.07
100
$2.95
250
$2.79
500
$2.67
1,000
$2.55
3,000
$2.37
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing